Vishay 064W504 technical specifications.
| Number of Turns | 25 |
| Resistance | 500000R |
| Resistance Tolerance | 10% |
| Series | 64 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 064W504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.