Vishay 064Y103 technical specifications.
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Mount | Through Hole |
| DC Rated Voltage | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 064Y103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.