Vishay 070L503 technical specifications.
| Number of Turns | 20 |
| Reach SVHC Compliant | Unknown |
| Resistance | 50000R |
| Resistance Tolerance | 10% |
| Series | 70 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 070L503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.