Vishay 08C3002SPA3 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 30kR |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 08C3002SPA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.