Vishay 08M3002SPC3 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 30kR |
| Termination | Radial |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 08M3002SPC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.