Vishay 09M1002Ff technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 5 to 15s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | < ±2% |
| Resistance @ 25C | 10000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±1% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 09M1002Ff to view detailed technical specifications.
No datasheet is available for this part.