Vishay 09M1002JF technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | M |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 09M1002JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.