Vishay 1.5KA27-E3/54 technical specifications.
| Clamping Voltage | 39.1V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 24.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Operating Supply Voltage | 21.8V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 21.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KA27-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.