Vishay 1.5KA7.5HE3/54 technical specifications.
| Clamping Voltage | 11.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 6.75V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.05V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 128A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.05V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KA7.5HE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.