Unidirectional transient voltage suppressor diode with a 1.5kW peak pulse power rating and 103A peak pulse current capability. Features a 14.5V clamping voltage, 8.55V reverse standoff voltage, and 9.5V minimum breakdown voltage. Operates across a -55°C to 175°C temperature range, with a 10µA leakage current. This through-hole mount component has axial termination and is packaged on tape and reel.
Vishay 1.5KE10A/54 technical specifications.
| Clamping Voltage | 14.5V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE10A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.