Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 152V Clamping Voltage. Features 105V Minimum Breakdown Voltage, 116V Maximum Breakdown Voltage, and 94V Reverse Standoff Voltage. Offers 1µA Leakage Current and 9.9A Peak Pulse Current. Designed for through-hole mounting with a plastic package, operating from -55°C to 175°C. RoHS compliant.
Vishay 1.5KE110A-E3/54 technical specifications.
| Clamping Voltage | 152V |
| Clamping Voltage-Max | 152V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 116V |
| Min Breakdown Voltage | 105V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 9.9A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 94V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 105V |
| Reverse Standoff Voltage | 94V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE110A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.