Unidirectional TVS diode for transient voltage suppression, featuring 1.5kW peak pulse power and 111V reverse standoff voltage. Offers a 124V to 137V breakdown voltage range with a 179V clamping voltage. Designed for through-hole mounting with a maximum operating temperature of 175°C. Contact plating is tin, matte, and it operates within a -55°C to 175°C temperature range.
Vishay 1.5KE130A-E3/51 technical specifications.
| Clamping Voltage | 179V |
| Clamping Voltage-Max | 179kV |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 137V |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.4A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE130A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.