Vishay 1.5KE130CA/4 technical specifications.
| Clamping Voltage | 179V |
| Clamping Voltage-Max | 179V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 137V |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.4A |
| Mount | Through Hole |
| Operating Supply Voltage | 111V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE130CA/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
