
Bidirectional transient voltage suppressor (TVS) diode for through-hole mounting. Features a 130V DC rated voltage and 111V reverse standoff voltage, with a minimum breakdown voltage of 124V and a clamping voltage of 179V. Operates across a wide temperature range from -55°C to 175°C, handling a peak pulse current of 8.4A and a peak pulse power of 1.5kW. Maximum reverse leakage current is 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE130CA/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 179V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE130CA/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
