
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 111V reverse standoff voltage, with a breakdown voltage range of 124V to 137V. Clamping voltage is 179V, and maximum surge current is 8.4A. Operates across a wide temperature range from -55°C to 175°C with a low leakage current of 1µA. Through-hole mount, RoHS compliant, and packaged on tape and reel.
Vishay 1.5KE130CAHE3/54 technical specifications.
| Clamping Voltage | 179V |
| Clamping Voltage-Max | 179V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 137V |
| Min Breakdown Voltage | 124V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 111V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE130CAHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.