The 1.5KE13A-E3/73 is a unidirectional surge suppressor with a minimum breakdown voltage of 12.4V and a maximum power dissipation of 1.5kW. It operates over a temperature range of -55°C to 175°C and has a maximum reverse leakage current of 5uA. The device is available in a through-hole package and is suitable for use in power distribution applications.
Vishay 1.5KE13A-E3/73 technical specifications.
| Clamping Voltage | 18.2V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 12.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 82.4A |
| Mount | Through Hole |
| Operating Supply Voltage | 11.1V |
| Package Quantity | 1000 |
| Peak Pulse Current | 82.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 11.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE13A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.