Vishay 1.5KE16CA-E3/1 technical specifications.
| Clamping Voltage | 22.5V |
| Clamping Voltage-Max | 22.5V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 16.8V |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 66.7A |
| Mount | Through Hole |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE16CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.