
Unidirectional TVS Diode for transient voltage suppression, featuring 1.5kW peak pulse power and 6.4A peak pulse current. Offers a minimum breakdown voltage of 162V and a reverse standoff voltage of 145V, with a clamping voltage of 234V. Designed for through-hole mounting with tin, matte contact plating. Operates across a wide temperature range from -55°C to 175°C, exhibiting a low leakage current of 1µA.
Vishay 1.5KE170A-E3/51 technical specifications.
| Clamping Voltage | 234V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 162V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 6.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 145V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 162V |
| Reverse Standoff Voltage | 145V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE170A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.