Unidirectional transient voltage suppressor diode with a standoff voltage of 15.3V. Features a clamping voltage of 25.2V and a single circuit configuration. Designed for voltage protection applications.
Vishay 1.5KE18A technical specifications.
| Clamping Voltage | 25.2V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE18A to view detailed technical specifications.
No datasheet is available for this part.