The 1.5KE18A-E3 is a unidirectional single transient voltage suppressor with a clamping voltage of 25.2V and a minimum breakdown voltage of 17.1V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and features a peak pulse current of 59.5A and a peak pulse power of 1.5kW.
Vishay 1.5KE18A-E3 technical specifications.
| Clamping Voltage | 25.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Height | 5.3mm |
| Length | 9.5mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE18A-E3 to view detailed technical specifications.
No datasheet is available for this part.