
Unidirectional Transient Voltage Suppressor (TVS) diode designed for robust circuit protection. Features a 15.3V reverse standoff voltage and a 17.1V minimum breakdown voltage, with a maximum breakdown of 18.9V. Offers a 25.2V clamping voltage and a peak pulse power rating of 1.5kW, capable of handling a 59.5A peak pulse current. Operates across a wide temperature range from -55°C to 175°C, with a low leakage current of 1µA. Packaged in a DO-201 case for through-hole mounting, supplied in tape and reel.
Vishay 1.5KE18A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 59.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 59.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE18A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
