
Unidirectional TVS diode for surge suppression, featuring a 171V reverse standoff voltage and 274V clamping voltage. This component offers 1.5kW peak pulse power and 5.5A peak pulse current handling. With a minimum breakdown voltage of 190V and a maximum reverse leakage current of 1µA, it operates across a wide temperature range from -55°C to 175°C. Designed for through-hole mounting with axial termination and tin-matte contact plating, it is supplied in an ammo pack.
Vishay 1.5KE200A-E3/73 technical specifications.
| Clamping Voltage | 274V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 171V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE200A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
