Vishay 1.5KE200CHE3/73 technical specifications.
| Clamping Voltage | 287V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 180V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 162V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 162V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE200CHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.