Vishay 1.5KE20CA/54 technical specifications.
| Clamping Voltage | 27.7V |
| Diameter | 5.3mm |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 54.2A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE20CA/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.