Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 4.6A peak pulse current. Features a 185V reverse standoff voltage, 209V minimum breakdown voltage, and 328V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. This through-hole mounted, RoHS compliant device is housed in a DO-201 plastic package.
Vishay 1.5KE220CA-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 328V |
| Clamping Voltage-Max | 328V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 185V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE220CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.