Bidirectional transient voltage suppressor diode with a 22V DC rated voltage and 18.8V reverse standoff voltage. Features a 1.5kW peak pulse power rating and 49A peak pulse current capability. Minimum breakdown voltage is 20.9V, with a clamping voltage of 30.6V. Operates across a temperature range of -55°C to 175°C. Through-hole mounting with axial termination.
Vishay 1.5KE22CA/54 technical specifications.
| Clamping Voltage | 30.6V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 49A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | Axial |
| DC Rated Voltage | 22V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 1.5KE22CA/54 to view detailed technical specifications.
No datasheet is available for this part.