Unidirectional Transient Voltage Suppressor (TVS) diode designed for overvoltage protection. Features a 1.5kW peak pulse power rating and a maximum surge current of 38.4A. Operating voltage is 21.8V with a reverse breakdown voltage range of 24.3V to 29.7V. Clamping voltage is 39.1V. Operating temperature range spans -55°C to 175°C. Through-hole mount, lead-free, and RoHS compliant.
Vishay 1.5KE27-E3/54 technical specifications.
| Clamping Voltage | 39.1V |
| Clamping Voltage-Max | 39.1V |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 29.7V |
| Min Breakdown Voltage | 24.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 38.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 21.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 24.3V |
| Reverse Standoff Voltage | 21.8V |
| RoHS Compliant | Yes |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE27-E3/54 to view detailed technical specifications.
No datasheet is available for this part.