Vishay 1.5KE300A/54 technical specifications.
| Clamping Voltage | 414V |
| Diameter | 5.3mm |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.6A |
| Number of Channels | 1 |
| Operating Supply Voltage | 256V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | 1.5KE |
| Termination | Axial |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE300A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.