Vishay 1.5KE30C-E3/54 technical specifications.
| Clamping Voltage | 43.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 34.5A |
| Operating Supply Voltage | 24.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 24.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE30C-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.