
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 32.8A Peak Pulse Current. Features 31.4V Minimum Breakdown Voltage, 45.7V Clamping Voltage, and 28.2V Reverse Standoff Voltage. Housed in a DO-201 plastic package for through-hole mounting. Operates across a wide temperature range of -55°C to 175°C with 1nA leakage current. RoHS compliant, offering 6.5W Max Power Dissipation.
Vishay 1.5KE33CA-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 0.374inch |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 32.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE33CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
