Unidirectional TVS Diode, 1.5kW peak pulse power, 3.1A peak pulse current. Features 333V minimum breakdown voltage and 482V clamping voltage. Operates at 300V reverse standoff voltage with 1uA leakage current. Designed for through-hole mounting with a plastic package and tin, matte contact plating. RoHS compliant.
Vishay 1.5KE350A-E3/54 technical specifications.
| Clamping Voltage | 482V |
| Clamping Voltage-Max | 482V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 333V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE350A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.