Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 300V reverse standoff voltage, with a minimum breakdown voltage of 333V and a maximum of 368V. Clamping voltage is 482V, with a low leakage current of 1µA. Designed for through-hole mounting with tin, matte contact plating, operating from -55°C to 175°C. This RoHS compliant component is supplied in tape and reel packaging.
Vishay 1.5KE350CA-E3/54 technical specifications.
| Clamping Voltage | 482V |
| Clamping Voltage-Max | 482V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 368V |
| Min Breakdown Voltage | 333V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 333V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE350CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.