Vishay 1.5KE36AHE3/73 technical specifications.
| Clamping Voltage | 49.9V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30.1A |
| Mount | Through Hole |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1000 |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 30.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE36AHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.