Unidirectional TVS Diode, 1.5kW peak pulse power dissipation, 53.9V clamping voltage, and 37.1V minimum breakdown voltage. Features a 1µA maximum reverse leakage current and 27.8A peak pulse current handling. Designed for through-hole mounting with axial termination in a DO-201 plastic package. Operating temperature range from -55°C to 175°C, with RoHS compliance.
Vishay 1.5KE39A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 27.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE39A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
