
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 27.8A Peak Pulse Current. Features 53.9V Clamping Voltage, 37.1V Minimum Breakdown Voltage, and 33.3V Reverse Standoff Voltage. Operates across a -55°C to 175°C temperature range with 1nA leakage current. Through-hole mount, axial termination, silicon construction, and RoHS compliant.
Vishay 1.5KE39CAHE3/54 technical specifications.
| Clamping Voltage | 53.9V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Leakage Current | 1nA |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 27.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE39CAHE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.