
Unidirectional/bidirectional transient voltage suppressor with a 400V DC rated voltage. Features a 380V minimum breakdown voltage and 548V clamping voltage. Operates across a -55°C to 175°C temperature range with a 1µA leakage current. Through-hole mount package with a 5.3mm diameter and 9.5mm length, designed for 1.5kW peak pulse power and 2.7A peak pulse current.
Vishay 1.5KE400CA/54 technical specifications.
| Clamping Voltage | 548V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE400CA/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.