The 1.5KE43A-E3 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a maximum reverse voltage of 36.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in an axial configuration with 2 terminals. It is suitable for use in applications where transient voltage suppression is required.
Vishay 1.5KE43A-E3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36.8 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 59.3 |
| Breakdown Voltage-Nom | 43 |
| Breakdown Voltage-Max | 45.2 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5KE43A-E3 to view detailed technical specifications.
No datasheet is available for this part.