Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 43V Stand-off Voltage, 40.9V Reverse Breakdown Voltage, and 59.3V Clamping Voltage. Features 1uA Leakage Current, 25.3A Peak Pulse Current, and a wide operating temperature range of -55°C to 175°C. Designed for through-hole mounting with tin, matte contact plating.
Vishay 1.5KE43A-E3/51 technical specifications.
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 25.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE43A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
