Vishay 1.5KE43CA/4 technical specifications.
| Clamping Voltage | 59.3V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 25.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE43CA/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.