Vishay 1.5KE47A technical specifications.
| Diameter | 5.3mm |
| Direction | Unidirectional |
| Length | 9.5mm |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1A |
| Mount | Through Hole |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE47A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.