
Unidirectional TVS diode with 1.5kW peak pulse power and 23.1A peak pulse current. Features a 40.2V reverse standoff voltage, 44.7V minimum breakdown voltage, and 64.8V clamping voltage. Operating temperature range from -55°C to 175°C. Through-hole mount with axial termination and a plastic package. RoHS compliant.
Vishay 1.5KE47A-E3/54 technical specifications.
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.1A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Width | 5.3mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE47A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.