
Unidirectional TVS Diode for surge suppression, featuring a 408V reverse standoff voltage and 658V clamping voltage. This component offers 1.5kW peak pulse power dissipation and 2.28A peak pulse current handling. With a DO-201 package and through-hole mounting, it operates across a wide temperature range of -55°C to 175°C. Maximum breakdown voltage is 504V, with a low reverse leakage current of 1uA.
Vishay 1.5KE480A-E3/73 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 658V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Max Breakdown Voltage | 504V |
| Min Breakdown Voltage | 456V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.28A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 2.28A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 408V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE480A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
