Bidirectional transient voltage suppressor diode for power line protection. Features a 43.6V operating supply voltage with a 1.5kW peak pulse power rating. Offers a 70.1V clamping voltage and 21.4A peak pulse current capability. Operates across a -55°C to 175°C temperature range with low 1uA leakage current. Through-hole mounting in a 2-pin package.
Vishay 1.5KE51CA-E3/51 technical specifications.
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE51CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.