The 1.5KE56A is a single-element surge suppressor with a clamping voltage of 77V and a minimum breakdown voltage of 53.2V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is rated for a peak pulse current of 19.5A and a power dissipation of 5W. It is available in a through-hole package and is packaged on a tape and reel.
Vishay 1.5KE56A technical specifications.
| Clamping Voltage | 77V |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| Element Configuration | Single |
| Length | 9.5mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | No |
| DC Rated Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE56A to view detailed technical specifications.
No datasheet is available for this part.