The 1.5KE6.8C-E3/51 is a transient voltage suppressor diode from Vishay with a clamping voltage of 10.8V and a reverse breakdown voltage of 6.12V. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 139A. The device is available in a through-hole package with an axial termination. It is designed to protect electronic circuits from voltage spikes and transients.
Vishay 1.5KE6.8C-E3/51 technical specifications.
| Clamping Voltage | 10.8V |
| Leakage Current | 2mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 139A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 139A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 6.12V |
| Reverse Standoff Voltage | 5.5V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE6.8C-E3/51 to view detailed technical specifications.
No datasheet is available for this part.