
Unidirectional TVS diode for surge suppression, featuring a 53V reverse standoff voltage and 1.5kW peak pulse power. This component offers 85V clamping voltage and a 17.6A peak pulse current capability. Designed for through-hole mounting with an axial package, it operates within a temperature range of -55°C to 175°C and exhibits a low leakage current of 1uA.
Vishay 1.5KE62A-E3/51 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.6A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| Series | TransZorb® |
| Weight | 0.968g |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE62A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.