
The 1.5KE75A/54 transient voltage suppressor from Vishay features a clamping voltage of 11.3V and a maximum operating temperature of 175°C. It is available in a tape and reel packaging with 1400 pieces per package. The device is rated for a maximum surge current of 133A and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and is not RoHS compliant.
Vishay 1.5KE75A/54 technical specifications.
| Clamping Voltage | 11.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 133A |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE75A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.