Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 64.1V reverse standoff voltage and 71.3V minimum breakdown voltage, with a 104V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Designed for through-hole mounting in a DO-201 plastic package, this RoHS compliant component is supplied on tape and reel.
Vishay 1.5KE75CA-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 104V |
| Clamping Voltage-Max | 104V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 78.8V |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 14.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE75CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.