
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 10.9A Peak Pulse Current, and 200A Max Surge Current. Features a 137V Clamping Voltage and 95V Min Breakdown Voltage. Operates at 85.5V Reverse Standoff Voltage with 1uA Max Reverse Leakage Current. Packaged in a DO-214AB (SMC) surface mount plastic case, this RoHS compliant component offers a wide operating temperature range of -65°C to 150°C.
Vishay 1.5SMC100A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 137V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.9A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85.5V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC100A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
