Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 103A Peak Pulse Current, and 200A Max Surge Current. Features a 9.5V Minimum Breakdown Voltage and 14.5V Clamping Voltage. Operates with an 8.55V Reverse Standoff Voltage and 10µA Maximum Reverse Leakage Current. Encased in a surface-mount SMC package with tin-matte plating, this RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Vishay 1.5SMC10A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 14.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 103A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | 1.5SMC, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5SMC10A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.